A4B-7PA-2DSA(51)

Heilind Number:HIRA4B-7PA-2DSA(51)
Manufacturer:Hirose
Manufacturer Number:A4B-7PA-2DSA(51)
ECAD Model:
3D Model

Description:

622-0406-1-51 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose A4B-7PA-2DSA(51)
Color:Black
Series:A4
Housing Material:Nylon
Number of Contacts:7
Number of Rows:1
Mount Type:Through Hole
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Tail Length:2.6 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:200 VAC
Mating Length:3.5 mm
SKU:HIRA4B-7PA-2DSA(51)

Detailed Description

Introducing the A4B-7PA-2DSA(51) Black A4 series PCB Pin Header Connector. Crafted with durability in mind, this connector features a nylon housing and brass contacts with gold plating, ensuring reliable performance. With 7 contacts in a single row, it offers efficient connectivity on your PCB. The through-hole mount type and solder termination method make for easy installation. Operating in a wide temperature range from -55°C to 85°C, this connector is suitable for various environments. Its UL 94V-0 flammability rating guarantees safety. With a 2 mm pitch and straight mount angle, precise and secure connections are achieved. Rated for 1A and 200VAC, it meets high electrical standards. The A4B-7PA-2DSA(51) is the ideal choice for demanding applications in the aerospace, defense, and industrial sectors.