| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose A4B-8PA-2DSA(51) |
| Color: | Black |
| Pitch: | 2 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 2.6 mm |
| Mating Length: | 3.5 mm |
| Current Rating: | 1 A |
| Number of Rows: | 1 |
| Voltage Rating: | 200 VAC |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Nylon |
| Number of Contacts: | 8 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | A4 |
| SKU: | HIRA4B-8PA-2DSA(51) |
A4B-8PA-2DSA(51)
| Heilind Number: | HIRA4B-8PA-2DSA(51) |
| Manufacturer: | Hirose |
| Manufacturer Number: | A4B-8PA-2DSA(51) |
| ECAD Model: |
Specifications
Detailed Description
The A4B-8PA-2DSA(51) Black Nylon A4 series PCB Pin Header Connector is a reliable and durable component for your electronic assemblies. With 8 gold-plated brass contacts in a single row, it ensures efficient signal transmission. The Through Hole mount type and Solder termination method provide secure attachment to the PCB. Operating in a wide temperature range from -55°C to 85°C, it is suitable for various environmental conditions. This connector, with a 2mm pitch and straight mount angle, offers easy integration into your design. Meeting UL 94V-0 flammability rating and RoHS compliance, it guarantees safety and environmental responsibility. Whether in industrial or consumer applications, the A4B-8PA-2DSA(51) is the perfect choice for high-quality connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

