| Attribute | Value |
|---|---|
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose BK11C0.6-10DS6-0.35V(895) |
| Part Aliases: | BK11C0.6-10DS6-0.35V(895) |
| SKU: | HIRBK11C0.6-10DS6-035V895 |
BK11C0.6-10DS6-0.35V(895)
| Heilind Number: | HIRBK11C0.6-10DS6-035V895 |
| Manufacturer: | Hirose |
| Manufacturer Number: | BK11C0.6-10DS6-0.35V(895) |
| Datasheet: | 3D Model (IGES) |
| ECAD Model: |
Description:
Receptacle, 0.35mm Pitch, 10 Position, 30 VAC/DC

