BK13C06-40DS/2-0.35V(8

Heilind Number:HIRBK13C06-40DS/2-0.35V(8
Manufacturer:Hirose
Manufacturer Number:BK13C06-40DS/2-0.35V(8
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose BK13C06-40DS/2-0.35V(8
Pitch:0.35 mm
Gender:Female
Mount Type:Surface Mount
Mount Angle:Straight
Housing Color:Black
Current Rating:5 A
Number of Rows:2
Voltage Rating:50 V
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:40
Contact Orientation:Dual
Flammability Rating:UL 94V-0
Mated Stacking Height:0.6 mm
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:BK13
SKU:HIRBK13C06-40DS/2-0.35V(8

Detailed Description

Introducing the SKU BK13C06-40DS/2-0.35V(8), a high-performance female connector designed for surface mount applications. With a robust housing made of Liquid Crystal Polymer, this connector ensures durability in various environments. Featuring 40 contacts arranged in 2 rows with a pitch of 0.35mm, it offers efficient connectivity. The contacts are made of Copper Alloy and plated with Gold for excellent conductivity. Operating between -55°C to 85°C, it guarantees reliable performance even in extreme temperatures. With a current rating of 5A and voltage rating of 50V, it is suitable for a wide range of electronic devices. The black housing and straight mount angle make installation easy and secure. Certified with UL 94V-0 flammability rating, it meets stringent safety standards. Perfect for FFC, FPC, and Ribbon applications, this connector is a must-have for high-reliability electronic systems.