BK35G06-30DP4-0.35V(800)

Heilind Number:HIRBK35G06-30DP4-0.35V(80
Manufacturer:Hirose
Manufacturer Number:BK35G06-30DP4-0.35V(800)
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose BK35G06-30DP4-0.35V(800)
Pitch:0.35 mm
Gender:Male
Mount Type:Surface Mount
Mount Angle:Straight
Housing Color:Black
Current Rating:2.5 A
Number of Rows:2
Voltage Rating:30 V
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:30
Flammability Rating:UL 94V-0
Mated Stacking Height:0.6 mm
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:BK35
SKU:HIRBK35G06-30DP4-0.35V(80

Detailed Description

Introducing the BK35G06-30DP4-0.35V(800)), a high-performance male connector designed for advanced electronic applications. With 30 contacts arranged in 2 rows and a surface mount configuration, it ensures secure and reliable connections. The housing, made of liquid crystal polymer, offers exceptional durability while the copper alloy contacts with gold plating guarantee optimal signal transmission. Operating seamlessly in temperatures ranging from -55°C to 85°C, this connector is suitable for a wide range of environments. Featuring a pitch of 0.35mm and a straight mount angle, it allows for efficient PCB layout. The black housing color and UL 94V-0 flammability rating make it both visually appealing and safe for use. With a current rating of 2.5A and a voltage rating of 30V, it meets the demands of high-speed data and power transmission. Whether in industrial, automotive, or aerospace applications, this connector, part of the BK35 series, delivers uncompromising performance.