BK35G06-56DP4-0.35V(80

Heilind Number:HIRBK35G06-56DP4-0.35V(80
Manufacturer:Hirose
Manufacturer Number:BK35G06-56DP4-0.35V(80
ECAD Model:
3D Model

Description:

480-1005-0-00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose BK35G06-56DP4-0.35V(80
Pitch:0.35 mm
Gender:Male
Mount Type:Surface Mount
Mount Angle:Straight
Housing Color:Black
Current Rating:2.5 A
Number of Rows:2
Voltage Rating:30 V
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:56
Flammability Rating:UL 94V-0
Mated Stacking Height:0.6 mm
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:BK35
SKU:HIRBK35G06-56DP4-0.35V(80

Detailed Description

Introducing the SKU BK35G06-56DP4-0.35V(80) FFC connector, a high-performance solution for your connectivity needs. Designed for reliability and ease of use, this connector features a male gender with 56 contacts arranged in 2 rows on a surface mount housing made of durable Liquid Crystal Polymer. The contacts are constructed of Copper Alloy with Gold plating, ensuring excellent conductivity and corrosion resistance. With a low 0.35mm pitch and straight mount angle, it offers precise and secure connections. Operating at temperatures ranging from -55°C to 85°C, it is suitable for a wide range of environments. The black housing color and UL 94V-0 flammability rating guarantee safety and compliance. Rated for 2.5A at 30V, it delivers reliable power transmission. The mated stacking height of 0.6mm allows for efficient board stacking. Trust in the BK35 series connector for seamless FFC, FPC, and ribbon cable connections in your applications.