BM20B(0.8)-34DS-0.4V(51)

Heilind Number:HIRBM20B(0.8)-34DS-0.4V(5
Manufacturer:Hirose
Manufacturer Number:BM20B(0.8)-34DS-0.4V(51)
ECAD Model:
3D Model

Description:

684-9020-0-53 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose BM20B(0.8)-34DS-0.4V(51)
Pitch:0.4 mm
Gender:Female
Series:BM20
Mount Type:Surface Mount
Mount Angle:Straight
Housing Color:Black
Current Rating:0.3 A
Number of Rows:2
Voltage Rating:30 V
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Liquid Crystal Polymer
Number of Contacts:34
Contact Orientation:Dual
Flammability Rating:UL 94V-0
Mated Stacking Height:0.8 mm
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
SKU:HIRBM20B(0.8)-34DS-0.4V(5

Detailed Description

Introducing the BM20B(0.8)-34DS-0.4V(51)) FFC & FPC connector, a high-performance component designed for advanced connectivity in electronic devices. This female connector, part of the BM20 series, boasts a robust construction with a Liquid Crystal Polymer housing and Gold-plated Phosphor Bronze contacts, ensuring reliable signal transmission even in demanding environments. With 34 contacts arranged in 2 rows and a pitch of 0.4mm, it offers high-density interconnect capability. Operating temperature ranging from -35°C to 85°C and a voltage rating of 30V make it suitable for a wide range of applications. RoHS compliant and UL 94V-0 rated for safety, this connector guarantees compliance with industry standards. Its straight mount angle and black housing color add to its versatility. Ideal for use in various electronic devices, the BM20B(0.8)-34DS-0.4V(51)) connector ensures superior performance and durability in every connection.