BM20B(0.8)-50DS-0.4V(51)

Heilind Number:HIRBM20B(0.8)-50DS-0.4V(5
Manufacturer:Hirose
Manufacturer Number:BM20B(0.8)-50DS-0.4V(51)
ECAD Model:
3D Model

Description:

684-9013-4-51 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose BM20B(0.8)-50DS-0.4V(51)
Series:BM20
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:50
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Pitch:0.4 mm
Mount Angle:Straight
Housing Color:Black
Contact Orientation:Dual
Flammability Rating:UL 94V-0
Current Rating:0.3 A
Voltage Rating:30 V
Mated Stacking Height:0.8 mm
SKU:HIRBM20B(0.8)-50DS-0.4V(5

Detailed Description

Introducing SKU BM20B(0.8)-50DS-0.4V(51)), a high-performance FFC/FPC connector from the BM20 series designed for demanding applications. With a compact surface-mount form factor, this connector features 50 gold-plated contacts in a dual orientation, ensuring reliable connectivity in industrial environments. The liquid crystal polymer housing in sleek black offers durability, while the phosphor bronze contact material guarantees excellent signal transmission. UL 94V-0 rated for safety, this connector operates efficiently in temperatures ranging from -35°C to 85°C. With a low mated stacking height of 0.8mm and a pitch of 0.4mm, it allows for high-density PCB layouts. RoHS compliant and offering a voltage rating of 30V, this connector is ideal for various electronic applications. Trust in the quality and performance of the BM20B0850DS04V5 connector for your connectivity needs.