BM23FR0.6-16DS-0.35V(895)

Heilind Number:HIRBM23FR0.6-16DS-0.35V(8
Manufacturer:Hirose
Manufacturer Number:BM23FR0.6-16DS-0.35V(895)
ECAD Model:
3D Model

Description:

480-0295-0-95 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose BM23FR0.6-16DS-0.35V(895)
Series:BM23FR
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:16
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:0.35 mm
Mount Angle:Straight
Housing Color:Black
Contact Orientation:Dual
Flammability Rating:UL 94V-0
Current Rating:0.3 A
Voltage Rating:30 VDC
Mated Stacking Height:0.6 mm
SKU:HIRBM23FR0.6-16DS-0.35V(8

Detailed Description

The BM23FR0.6-16DS-0.35V(895)) FFC/FPC connector is a high-performance solution for connecting flexible printed circuits in electronic devices. Designed for reliability in demanding environments, this female connector features a housing made of Liquid Crystal Polymer, providing excellent durability. With 16 gold-plated copper alloy contacts arranged in two rows at a 0.35mm pitch, it offers efficient signal transmission. The straight surface mount design and low 0.6mm mated stacking height make it suitable for compact applications. Operating within a wide temperature range of -55°C to 85°C and rated for 30VDC, this connector ensures stable performance. Its UL 94V-0 flammability rating and RoHS compliance guarantee safety and environmental responsibility. Perfect for use in hi-rel applications, the BM23FR connector is a reliable choice for FFC, FPC, and ribbon cable connections.