BM23FR0.6-34DS-0.35V(895)

Heilind Number:HIRBM23FR0.6-34DS-0.35V(8
Manufacturer:Hirose
Manufacturer Number:BM23FR0.6-34DS-0.35V(895)
ECAD Model:
3D Model

Description:

480-0274-0-95 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose BM23FR0.6-34DS-0.35V(895)
Series:BM23FR
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:34
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:0.35 mm
Mount Angle:Straight
Housing Color:Black
Contact Orientation:Dual
Flammability Rating:UL 94V-0
Current Rating:0.3 A
Voltage Rating:30 VDC
Mated Stacking Height:0.6 mm
SKU:HIRBM23FR0.6-34DS-0.35V(8

Detailed Description

Introducing the BM23FR0.6-34DS-0.35V(895)), a cutting-edge female connector designed for high-performance applications. With a housing made of Liquid Crystal Polymer, this connector ensures durability and reliability in any environment. Featuring 34 gold-plated contacts arranged in a dual orientation, it guarantees secure and efficient connectivity. The Surface Mount design and straight mount angle make installation a breeze. Operating at temperatures ranging from -55°C to 85°C and with a voltage rating of 30VDC, it offers versatility for various uses. UL 94V-0 rated for flammability, it prioritizes safety. RoHS compliant and with a current rating of 0.3A, this connector is not only efficient but also environmentally friendly. Perfect for demanding applications, this connector is a must-have for any project requiring high-quality connectivity.