BM23PF0.8-40DS-0.35V(51)

Heilind Number:HIRBM23PF0.8-40DS-0.35V(5
Manufacturer:Hirose
Manufacturer Number:BM23PF0.8-40DS-0.35V(51)
ECAD Model:
3D Model

Description:

480-0369-0-51 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose BM23PF0.8-40DS-0.35V(51)
Series:BM23PF
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:40
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:0.35 mm
Mount Angle:Straight
Housing Color:Black
Contact Orientation:Dual
Flammability Rating:UL 94V-0
Current Rating:5 A
Voltage Rating:30 V
Mated Stacking Height:0.8 mm
SKU:HIRBM23PF0.8-40DS-0.35V(5

Detailed Description

Introducing the BM23PF0.8-40DS-0.35V(51)) FFC/FPC connector, a high-performance solution for your connectivity needs. Designed for reliability and durability, this connector features a dual-row, 40-contact configuration with a 0.35mm pitch, perfect for high-density applications. The surface-mount mount type and straight mount angle ensure easy and secure installation. With a voltage rating of 30V and current rating of 5A, this connector is suitable for a wide range of power and signal transmission tasks. Its liquid crystal polymer housing and gold-plated copper alloy contacts guarantee excellent conductivity and longevity. RoHS compliant and UL 94V-0 rated for flammability, you can trust in the safety and environmental responsibility of this connector. Explore the BM23PF series and experience seamless connectivity like never before.