BM23PF0.8-54DP-0.35V(51)

Heilind Number:HIRBM23PF0.8-54DP-0.35V(5
Manufacturer:Hirose
Manufacturer Number:BM23PF0.8-54DP-0.35V(51)
ECAD Model:
3D Model

Description:

480-0303-0-51 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose BM23PF0.8-54DP-0.35V(51)
Series:BM23PF
Gender:Male
Housing Material:Liquid Crystal Polymer
Number of Contacts:54
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:0.35 mm
Mount Angle:Straight
Housing Color:Black
Contact Orientation:Dual
Flammability Rating:UL 94V-0
Current Rating:5 A
Voltage Rating:30 V
Mated Stacking Height:0.8 mm
SKU:HIRBM23PF0.8-54DP-0.35V(5

Detailed Description

Introducing the BM23PF0.8-54DP-0.35V(51), a high-performance male connector designed for demanding applications. With a durable housing made of Liquid Crystal Polymer and gold-plated copper alloy contacts, this connector ensures reliable signal transmission. Featuring 54 contacts arranged in two rows with a pitch of 0.35mm, it offers high-density connectivity for space-constrained designs. Operating seamlessly in temperatures ranging from -55°C to 85°C, it is suitable for a wide range of environments. The straight surface mount configuration with a mated stacking height of 0.8mm allows for easy installation. With UL 94V-0 flammability rating and RoHS compliance, it meets strict safety and environmental standards. Ideal for use in industrial, automotive, and aerospace applications, the BM23PF0.8-54DP-0.35V(51) guarantees superior performance and durability.