BM28B0.6-34DP/2-0.35V(51)

Heilind Number:HIRBM28B0.6-34DP/2-0.35V(
Manufacturer:Hirose
Manufacturer Number:BM28B0.6-34DP/2-0.35V(51)
ECAD Model:
3D Model

Description:

673-5064-0-51 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose BM28B0.6-34DP/2-0.35V(51)
Series:BM28
Gender:Male
Housing Material:Liquid Crystal Polymer
Number of Contacts:34
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:0.35 mm
Mount Angle:Straight
Housing Color:Black
Contact Orientation:Dual
Flammability Rating:UL 94V-0
Current Rating:5 A
Voltage Rating:50 V
Mated Stacking Height:0.6 mm
SKU:HIRBM28B0.6-34DP/2-0.35V(

Detailed Description

The BM28B0.6-34DP/2-0.35V(51) is a high-performance FFC/FPC connector designed for demanding applications. Featuring a robust construction with a black Liquid Crystal Polymer housing, this connector offers reliability in extreme environments. With 34 gold-plated copper alloy contacts arranged in dual orientation across 2 rows, it ensures secure and efficient connections. The 0.35mm pitch and 0.6mm mated stacking height make it ideal for compact designs. Operating between -55°C to 85°C and with a 50V voltage rating, it guarantees stable performance. RoHS compliant and UL 94V-0 rated for flammability, this connector prioritizes safety and environmental responsibility. Perfect for use in aerospace, defense, and industrial settings, the BM28B0.6-34DP/2-0.35V(51) is the ultimate choice for high-reliability connectivity.