| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose BM28B0.6-40DS/2-0.35V(51) |
| Series: | BM28 |
| Gender: | Female |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 0.35 mm |
| Mount Angle: | Straight |
| Housing Color: | Black |
| Contact Orientation: | Dual |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 5 A |
| Voltage Rating: | 50 V |
| Mated Stacking Height: | 0.6 mm |
| SKU: | HIRBM28B0.6-40DS/2-0.35V( |
BM28B0.6-40DS/2-0.35V(51)
| Heilind Number: | HIRBM28B0.6-40DS/2-0.35V( |
| Manufacturer: | Hirose |
| Manufacturer Number: | BM28B0.6-40DS/2-0.35V(51) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BM28B0.6-40DS/2-0.35V(51), a high-performance female connector designed for demanding electronic applications. Part of the BM28 series, this connector features a durable housing made of Liquid Crystal Polymer, ensuring reliability in extreme operating conditions. With 40 contacts arranged in 2 rows, it offers efficient signal transmission. The Surface Mount design, contact material of Copper Alloy with Gold plating, and a pitch of 0.35mm ensure secure and precise connections. Operating seamlessly in temperatures ranging from -55°C to 85°C, and with a voltage rating of 50V and current rating of 5A, it meets stringent performance standards. The UL 94V-0 flammability rating and RoHS compliance guarantee safety and environmental responsibility. Perfect for FFC, FPC, and IDT applications, this connector is a vital component for high-reliability electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/27/2023 | PCN202119V6 - Updated parts list. | Download | |||
| 09/30/2022 | PCN202119v5 - Updated parts list for EOL. We have no plan to sell substitute products. We're sorry to cause any inconvenience to you. Date of final reception of orders for the current product September 30, 2023 Date of final shipment of the current product September 30, 2024 Date of your acknowledgement By September 30, 2022 | Download | |||

