| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose BM28N0.6-6DS/2-0.35V(5 |
| Series: | BM28 |
| Gender: | Female |
| Number of Contacts: | 6 |
| Mount Type: | Surface Mount |
| Contact Plating: | Gold |
| Pitch: | 0.35 mm |
| Mount Angle: | Straight |
| SKU: | HIRBM28N0.6-6DS/2-0.35V(5 |
BM28N0.6-6DS/2-0.35V(5
| Heilind Number: | HIRBM28N0.6-6DS/2-0.35V(5 |
| Manufacturer: | Hirose |
| Manufacturer Number: | BM28N0.6-6DS/2-0.35V(5 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BM28N0.6-6DS/2-0.35V(51) connector, a female connector with 6 gold-plated contacts designed for surface mount applications. With a pitch of 0.35mm and a straight mount angle, it offers precise and secure connections. This RoHS-compliant connector, part of the BM28 series, is perfect for use in high-speed data transmission and other electronic applications. Trust in its reliable performance and durability, making it an essential component in your connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2025 | PCN2024-11 - End of life. Due to scarce demand and aging of the production facilities. LTB 11/30/2026 please reach out for replacements only some products have replacements. | Download | |||
| 07/09/2025 | PCN2024-11v4 - one part removed. parts list updated, Kindly note that part# DF62WD-2EP-2.2C has been removed from this PCN. | Download | |||
| 11/28/2024 | PCN2024-11REV1 - Parts list updated removal of 4 parts from EOL. HIF4-20P-3.18DSA HIF4-26P-3.18DSA HIF4-16D-3.18R HIF4-16P-3.18DSA are not longer included on the EOL | Download | |||
| 11/15/2024 | PCN2024-11-3 - EOL Parts List Updated (removal of parts). 1. 2 connectors and 1,268 tools (1,270 products in total) were excluded from the target products. (Please see Appendix Excluded Products for excluded products.) 2. For those products that are proposed as alternatives to other companies' products, we have added a note to the list to indicate that the product is from another company. 3. The compatibility classification of some proposed product substitutions has been revised. | Download | |||

