BM29B-4DP/2-0.35V(51)

Heilind Number:HIRBM29B-4DP/2-0.35V(51)
Manufacturer:Hirose
Manufacturer Number:BM29B-4DP/2-0.35V(51)
ECAD Model:
3D Model

Description:

673-7064-0-51

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose BM29B-4DP/2-0.35V(51)
Series:BM29
Gender:Male
Housing Material:Liquid Crystal Polymer
Number of Contacts:4
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:0.35 mm
Mount Angle:Straight
Housing Color:Black
Contact Orientation:Dual
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:50 V
Mated Stacking Height:0.6 mm
SKU:HIRBM29B-4DP/2-0.35V(51)

Detailed Description

Introducing the BM29B-4DP/2-0.35V(51) connector, a cutting-edge solution for high-performance connectivity. Engineered for reliability and efficiency, this male connector from the BM29 series is designed for surface mount installation with a pitch of 0.35mm. Featuring a robust construction with a housing made of Liquid Crystal Polymer and gold-plated phosphor bronze contacts, it ensures optimal signal transmission in a wide temperature range from -55°C to 85°C. With 4 contacts arranged in 2 rows, it offers versatility in various applications. The UL 94V-0 flammability rating guarantees safety, while RoHS compliance underscores our commitment to environmental responsibility. Rated for 3A and 50V, this connector is suitable for demanding industrial environments. Upgrade your connectivity with the BM29B-4DP/2-0.35V(51) for seamless performance.