BM29B0.6-4DS/2-0.35V(51)

Heilind Number:HIRBM29B0.6-4DS/2-0.35V(5
Manufacturer:Hirose
Manufacturer Number:BM29B0.6-4DS/2-0.35V(51)
ECAD Model:
3D Model

Description:

673-7063-0-51

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose BM29B0.6-4DS/2-0.35V(51)
Pitch:0.35 mm
Gender:Female
Mount Type:Surface Mount
Mount Angle:Straight
Housing Color:Black
Current Rating:3 A
Number of Rows:2
Voltage Rating:50 V
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Liquid Crystal Polymer
Number of Contacts:4
Contact Orientation:Dual
Flammability Rating:UL 94V-0
Mated Stacking Height:0.6 mm
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:BM29
SKU:HIRBM29B0.6-4DS/2-0.35V(5

Detailed Description

The BM29B0.6-4DS/2-0.35V(51) is a high-performance FFC & FPC connector designed for demanding applications. Featuring a female gender with dual contact orientation, this connector ensures reliable and secure connections. With a pitch of 0.35mm, it offers high-density interconnectivity. The housing, made of black liquid crystal polymer, provides durability and stability in various environments. Gold-plated phosphor bronze contacts guarantee excellent conductivity, with a current rating of 3A and a voltage rating of 50V. Meeting RoHS compliance and UL 94V-0 flammability rating, it adheres to strict environmental and safety standards. Operating efficiently in temperatures ranging from -55°C to 85°C, this surface-mount connector is ideal for use in harsh conditions. Its mated stacking height of 0.6mm and straight mount angle make it suitable for compact designs. Perfect for aerospace, automotive, and industrial applications, the BM29B0.6-4DS/2-0.35V(51) ensures high reliability and performance.