| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose BM46B-12DS-0.35V(51) |
| Pitch: | 0.35 mm |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Housing Color: | Black |
| Mating Cycles: | 10 cycle |
| Number of Rows: | 2 |
| Voltage Rating: | 30 V |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Liquid Crystal Polymer |
| Contact Resistance: | 100 mOhm |
| Number of Contacts: | 12 |
| Termination Method: | Solder |
| Insulation Resistance: | 100 MOhm |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | BM46 |
| SKU: | HIRBM46B-12DS-0.35V(51) |
BM46B-12DS-0.35V(51)
Specifications
Detailed Description
The BM46B-12DS-0.35V(51) is a high-performance surface mount PCB socket receptacle connector specifically designed for demanding applications. Featuring a sleek black housing made of Liquid Crystal Polymer, this connector offers exceptional durability and reliability. With 12 gold-plated contacts, it ensures optimal conductivity and signal integrity. The phosphor bronze contact material and solder termination method guarantee secure and stable connections. Operating efficiently in a wide temperature range from -55°C to 85°C, it is suitable for various environments. With a pitch of 0.35mm and a straight mount angle, it allows for easy installation on PCBs. Meeting stringent industry standards, including a voltage rating of 30V and insulation resistance of 100 MOhm, this connector is ideal for high-speed data transmission and power delivery. Its 10 mating cycles ensure long-lasting performance, making it a dependable choice for critical electronic systems. Part of the BM46 series, it offers superior quality and performance, catering to the needs of professionals in the field.

