BM50U-4DP/2-0.35V(51)

Heilind Number:HIRBM50U-4DP/2-0.35V(51)
Manufacturer:Hirose
Manufacturer Number:BM50U-4DP/2-0.35V(51)
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose BM50U-4DP/2-0.35V(51)
Pitch:0.35 mm
Gender:Male
Mount Type:Surface Mount
Mount Angle:Straight
Housing Color:Black
Current Rating:15 A
Number of Rows:2
Voltage Rating:60 V
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:4
Contact Orientation:Dual
Flammability Rating:UL 94V-0
Mated Stacking Height:0.6 mm
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:BM50
SKU:HIRBM50U-4DP/2-0.35V(51)

Detailed Description

Introducing the SKU BM50U-4DP/2-0.35V(51) connector, part of the high-performance BM50 series. Designed for male gender applications, this connector features a durable housing made of Liquid Crystal Polymer, ensuring reliability in various environments. With 4 contacts organized in 2 rows, it offers efficient connectivity. The Surface Mount mount type, along with Copper Alloy contacts plated with Gold, guarantees secure and high-quality connections. Operating within a wide temperature range from -55°C to 85°C, this connector is suitable for diverse industrial settings. At a pitch of 0.35mm and a straight mount angle, it facilitates precise installations. The sleek black housing, with a UL 94V-0 flammability rating, prioritizes safety. With a current rating of 15A and a voltage rating of 60V, it meets demanding power requirements. The mated stacking height of 0.6mm ensures compact assembly. Perfect for applications in the hi_rel industry, this connector, with the acronym BM50U4DP2035V51, is a reliable solution for your connectivity needs.