| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose BM54B3.0-30DS-0.4V(51) |
| Series: | BM54 |
| Gender: | Female |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 0.4 mm |
| Mount Angle: | Straight |
| Contact Resistance: | 100 mOhm |
| Housing Color: | Black |
| Insulation Resistance: | 100 MOhm |
| Mating Cycles: | 10 cycle |
| Voltage Rating: | 50 V |
| SKU: | HIRBM54B3.0-30DS-0.4V(51) |
BM54B3.0-30DS-0.4V(51)
Specifications
Detailed Description
The BM54B3.0-30DS-0.4V(51) Receptacle offers high-performance connectivity in a compact design. With a 0.4mm pitch and 30 positions, this female connector is ideal for surface mount applications. Its liquid crystal polymer housing ensures durability in various operating environments, from -55°C to 125°C. The gold-plated copper alloy contacts provide reliable signal transmission with low contact resistance of 100 mOhm. With a voltage rating of 50V and current rating of 0.3A, it meets stringent industry standards. RoHS compliant and featuring black housing, this connector is not only reliable but also environmentally friendly. Perfect for use in hi-rel applications, it guarantees quality and performance. Upgrade your connectivity solutions with the BM54B3.0-30DS-0.4V(51) Receptacle.

