| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose BM56G-10DP-0.35V(51) |
| Series: | BM56 |
| Gender: | Male |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 0.35 mm |
| Mount Angle: | Straight |
| Housing Color: | Black |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 30 V |
| Mated Stacking Height: | 0.6 mm |
| SKU: | HIRBM56G-10DP-0.35V(51) |
BM56G-10DP-0.35V(51)
| Heilind Number: | HIRBM56G-10DP-0.35V(51) |
| Manufacturer: | Hirose |
| Manufacturer Number: | BM56G-10DP-0.35V(51) |
| Datasheet: | 3D Model (STEP) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BM56G-10DP-0.35V(51) Header, a high-performance connector designed for precision applications. With a 10-position, 0.35mm pitch configuration, this male connector offers reliable connectivity in surface mount installations. Its Liquid Crystal Polymer housing ensures durability, while the gold-plated copper alloy contacts guarantee optimal signal transmission. Operating between -55°C to 85°C, this connector is suitable for a wide range of environments. Rated for 30V and 1A, it meets stringent electronic standards. Perfect for FFC, FPC, and ribbon cable connections, the BM56G10DP035V51 Header is RoHS compliant, making it a sustainable choice for your projects. Upgrade to the BM56G for superior performance.

