| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose BM56G-10DP-0.35V(53) |
| Series: | BM56 |
| Gender: | Male |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 0.35 mm |
| Mount Angle: | Straight |
| Housing Color: | Black |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 30 V |
| Mated Stacking Height: | 0.6 mm |
| SKU: | HIRBM56G-10DP-0.35V(53) |
BM56G-10DP-0.35V(53)
Specifications
Detailed Description
Introducing the BM56G-10DP-0.35V(53) Header, a high-performance connector designed for precision applications. With a 10-position, 0.35mm pitch and 1,000 pieces per reel, this male connector offers reliable connectivity in electronic systems. Crafted with a liquid crystal polymer housing, copper alloy contacts plated with gold, and UL 94V-0 flammability rating, it ensures durability and safety. Suitable for surface mount installation, it features a straight mount angle and a mated stacking height of 0.6mm. Operating at temperatures ranging from -55°C to 85°C and with a voltage rating of 30V, it guarantees performance in diverse environments. With RoHS compliance and a current rating of 1A, this connector is not only efficient but also environmentally friendly. Perfect for use in hi-rel applications, it belongs to the BM56 series, a trusted name in the industry. Upgrade your connectivity solutions with the BM56G-10DP-0.35V(53) Header.

