| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose BM56G-10DS-0.35V(53) |
| Series: | BM56 |
| Gender: | Female |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 0.35 mm |
| Mount Angle: | Straight |
| Housing Color: | Black |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 30 V |
| Mated Stacking Height: | 0.6 mm |
| SKU: | HIRBM56G-10DS-0.35V(53) |
BM56G-10DS-0.35V(53)
Specifications
Detailed Description
This Receptacle, part of the BM56 series, features a compact design with 10 positions and a 0.35mm pitch, making it ideal for high-density electronic applications. With a voltage rating of 30V and a current rating of 1A, it ensures reliable power transmission. The female connector is made of durable Liquid Crystal Polymer housing and features Copper Alloy contacts with Gold plating for excellent conductivity. Operating efficiently in temperatures ranging from -55°C to 85°C, it is suitable for a wide range of environments. Its surface mount installation and straight mount angle offer easy integration onto PCBs. The black housing color and UL 94V-0 flammability rating ensure safety and compliance. Each reel contains 1,000 pieces, making it convenient for bulk usage. RoHS compliant, this connector is environmentally friendly. Its mated stacking height of 0.6mm allows for efficient stacking in compact systems. Perfect for FFC, FPC, and Ribbon applications, the BM56G10DS035V53 is a reliable and versatile connector solution.

