CDA-15P(05)

Heilind Number:HIRCDA-15P(05)
Manufacturer:Hirose
Manufacturer Number:CDA-15P(05)
ECAD Model:
3D Model

Description:

211-0279-0-05 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose CDA-15P(05)
Gender:Male
Wire Size:28 - 20 AWG
Mount Type:Panel Mount
Mount Angle:Straight
Current Rating:3 A
Voltage Rating:350 VAC
Contact Plating:Nickel
Contact Material:Phosphor Bronze
D-Sub Shell Size:A
Housing Material:Steel
Contact Resistance:25 mΩ
Number of Contacts:15
Termination Method:Crimp
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:CD
SKU:HIRCDA-15P(05)

Detailed Description

The CDA-15P(05) connector, part of the CD series, is a durable and reliable solution for male gender applications. Constructed with steel housing material, it ensures robust performance in various environments. With 15 contacts and a panel mount design, it offers secure connectivity. The termination method of crimping, along with phosphor bronze contact material and nickel plating, guarantees efficient signal transmission. Operating between -55°C to 85°C, it is suitable for a wide range of industrial settings. Featuring a straight mount angle, low contact resistance of 25 mΩ, and compatibility with wire sizes ranging from 28 to 20 AWG, this connector is designed for optimal functionality. With a current rating of 3A and voltage rating of 350 VAC, it meets high-performance standards. RoHS compliant and featuring a D-sub shell size A, it aligns with environmental and industry regulations. Perfect for use in connectors, D-sub and D-ribbon connectors and accessories, IO connectors, and other products, the CDA-15P(05) guarantees seamless connectivity in various applications.