CDA-15S(05)

Heilind Number:HIRCDA-15S(05)
Manufacturer:Hirose
Manufacturer Number:CDA-15S(05)
ECAD Model:
3D Model

Description:

211-0280-9-05 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose CDA-15S(05)
Gender:Female
Wire Size:28 - 20 AWG
Mount Type:Panel Mount
Mount Angle:Straight
Current Rating:3 A
Voltage Rating:350 VAC
Contact Plating:Nickel
Contact Material:Phosphor Bronze
D-Sub Shell Size:A
Housing Material:Steel
Contact Resistance:25 mΩ
Number of Contacts:15
Termination Method:Crimp
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:CD
SKU:HIRCDA-15S(05)

Detailed Description

The CDA-15S(05) is a high-performance female connector designed for reliable panel-mount applications. Crafted from durable steel housing, this connector features 15 contacts made of phosphor bronze with nickel plating, ensuring excellent conductivity and corrosion resistance. With a maximum operating temperature of 85 °C and a minimum of -55 °C, it offers dependable performance in a wide range of environments. The straight mount angle and crimp termination method make installation easy and secure. RoHS compliant and rated for 350 VAC at 3 A, this connector is suitable for various industrial and commercial applications. Meeting industry standards for quality and performance, the CDA-15S(05) is a top choice for professionals in need of reliable connectivity solutions.