CDB-25P(05)

Heilind Number:HIRCDB-25P(05)
Manufacturer:Hirose
Manufacturer Number:CDB-25P(05)
ECAD Model:
3D Model

Description:

211-0211-6-05 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose CDB-25P(05)
Gender:Male
Wire Size:28 - 20 AWG
Mount Type:Panel Mount
Mount Angle:Straight
Current Rating:3 A
Voltage Rating:350 VAC
Contact Plating:Nickel
Contact Material:Phosphor Bronze
D-Sub Shell Size:B
Housing Material:Steel
Contact Resistance:25 mΩ
Number of Contacts:25
Termination Method:Crimp
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:CD
SKU:HIRCDB-25P(05)

Detailed Description

Introducing the CDB-25P(05) Male CD Series D-Sub Connector, a robust and reliable solution for your connectivity needs. Crafted from durable steel housing, this panel mount connector features 25 contacts with crimp termination, ensuring secure and efficient connections. The phosphor bronze contacts with nickel plating offer excellent conductivity and resistance to corrosion. With a wide operating temperature range of -55°C to 85°C, this connector is suitable for diverse environments. Its straight mount angle and compact size make installation easy. Rated for 3A current and 350VAC voltage, it guarantees high performance. RoHS compliance ensures environmental responsibility. Perfect for industrial and commercial applications, the CDB25P05 is a standout choice in the realm of IO connectors.