CDC-37P(05)

Heilind Number:HIRCDC-37P(05)
Manufacturer:Hirose
Manufacturer Number:CDC-37P(05)
ECAD Model:
3D Model

Description:

211-0281-1-05 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose CDC-37P(05)
Gender:Male
Wire Size:28 - 20 AWG
Mount Type:Panel Mount
Mount Angle:Straight
Current Rating:3 A
Voltage Rating:350 VAC
Contact Plating:Nickel
Contact Material:Phosphor Bronze
D-Sub Shell Size:C
Housing Material:Steel
Contact Resistance:25 mΩ
Number of Contacts:37
Termination Method:Crimp
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:CD
SKU:HIRCDC-37P(05)

Detailed Description

Introducing the CDC-37P(05) D-Sub Connector, designed for reliable male-to-male connectivity in demanding industrial environments. With a sturdy steel housing, this panel mount connector ensures secure installation, while its 37 phosphor bronze contacts with nickel plating guarantee excellent conductivity. Suitable for wire sizes ranging from 28 to 20 AWG and featuring a crimp termination method, it facilitates quick and efficient assembly. Operating flawlessly in temperatures from -55°C to 85°C, this connector is built to withstand harsh conditions. With a current rating of 3A and a voltage rating of 350VAC, it meets the high-performance requirements of industrial applications. The D-Sub shell size C and straight mount angle offer versatility in installation. Trust in the CDC-37P(05) for superior connectivity in your critical systems.