CDE-9P(05)

Heilind Number:HIRCDE-9P(05)
Manufacturer:Hirose
Manufacturer Number:CDE-9P(05)
ECAD Model:
3D Model

Description:

211-0186-0-05 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose CDE-9P(05)
Gender:Male
Wire Size:28 - 20 AWG
Mount Type:Panel Mount
Mount Angle:Straight
Current Rating:3 A
Voltage Rating:350 VAC
Contact Plating:Nickel
Contact Material:Phosphor Bronze
D-Sub Shell Size:E
Housing Material:Steel
Contact Resistance:25 mΩ
Number of Contacts:9
Termination Method:Crimp
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:CD
SKU:HIRCDE-9P(05)

Detailed Description

Introducing the CDE-9P(05) connector, a reliable and high-performance solution for male gender applications in the CD series. Constructed with durable steel housing, this panel mount connector features 9 contacts for seamless connectivity. Utilizing a crimp termination method and made of phosphor bronze with nickel plating, it ensures optimal conductivity. With a wide operating temperature range from -55°C to 85°C, it's suitable for various environments. The straight mount angle and contact resistance of 25 mΩ guarantee efficient signal transmission. Accommodating wire sizes from 28 to 20 AWG, it has a current rating of 3A and voltage rating of 350VAC. While not RoHS compliant, its D-Sub shell size E classification places it in the IO Connectors category. Trust the CDE-9P(05) for your connectivity needs, offering exceptional performance in demanding applications.