CDE-9S(05)

Heilind Number:HIRCDE-9S(05)
Manufacturer:Hirose
Manufacturer Number:CDE-9S(05)
ECAD Model:
3D Model

Description:

211-0207-9-05 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose CDE-9S(05)
Gender:Female
Wire Size:28 - 20 AWG
Mount Type:Panel Mount
Mount Angle:Straight
Current Rating:3 A
Voltage Rating:350 VAC
Contact Plating:Nickel
Contact Material:Phosphor Bronze
D-Sub Shell Size:E
Housing Material:Steel
Contact Resistance:25 mΩ
Number of Contacts:9
Termination Method:Crimp
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:CD
SKU:HIRCDE-9S(05)

Detailed Description

The CDE-9S(05) D-Sub Connector is a reliable and durable component designed for high-performance connectivity in demanding environments. Featuring a sturdy steel housing and straight panel mount, this connector is perfect for secure installations. With 9 contacts, each made of phosphor bronze and nickel-plated, it ensures excellent conductivity and longevity. Operating flawlessly in temperatures ranging from -55°C to 85°C, it is suitable for a wide range of applications. The crimp termination method and wire size compatibility of 28-20 AWG make installation easy and efficient. RoHS compliant and rated for 350VAC, 3A, this connector guarantees safety and quality. Whether in industrial machinery or aerospace systems, the CDE-9S(05) is the ideal choice for your high-reliability connectivity needs.