| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose CX90B2-24P1 |
| Series: | CX |
| Amperage: | 5 A |
| Mount Type: | Surface Mount |
| Pitch: | 5 mm |
| Orientation: | Right Angle |
| USB Type: | C |
| Number of Positions: | 24 |
| Operating Temperature Range: | -40 - 105 °C |
| Mating Cycles: | 10000 |
| Industry Standard: | USB 3.2 |
| Standard: | USB 3.2 |
| Part Aliases: | CL0480-0889-0-00 |
| SKU: | HIRCX90B2-24P1 |
CX90B2-24P1
| Heilind Number: | HIRCX90B2-24P1 |
| Manufacturer: | Hirose |
| Manufacturer Number: | CX90B2-24P1 |
| Datasheet: | 3D Model (STEP) |
| ECAD Model: |
Description:
Receptacle, USB Type-C, 24 Position, 48V, 5A

