Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Hirose |
Manufacturer Part Number: | Hirose DF11-16DP-2DSA(01) |
Series: | DF11 |
SKU: | HIRDF11-16DP-2DSA(01) |
DF11-16DP-2DSA(01)
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Hirose 47386 | DAHT PIDG 22-16 ASSY | Call |
![]() | Hirose 135-3701-211 | COAXIAL CONNECTORS | 4,442 |
![]() | Hirose 173107-0060 | FCT Mixed Layout D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, Tin-Plated Shell, 7 Circuits Max, 5 Signal Contacts Loaded, Green Insulator | 473 |
![]() | Hirose 22-23-2021 | KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating | 50,041 |
![]() | Hirose 47659-1100 | 0.50mm Pitch HDMI Receptacle, Vertical, 8.50mm Mounted Height, Surface Mount, 0.76µm Gold (Au) Plating, with Cap, 19 Circuits, Tape and Reel, Lead-Free | 9,200 |
![]() | Hirose 55932-0410 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Single Row, Vertical, 4 Circuits, with PCB Locator | 23,248 |
![]() | Hirose 70246-0801 | 2.54mm Pitch C-Grid Header, Low Profile, Dual Row, Vertical, Shrouded, 8 Circuits, 0.38 | 554 |
![]() | Hirose 70543-0004 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 5 Circuits, 0.38 | 21,993 |
![]() | Hirose 70553-0002 | 2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 3 Circuits, 0.38 | 21,008 |
![]() | Hirose 70555-0036 | 2.54mm Pitch SL Header, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Press-fit Plastic Peg, 2 Circuits, 0.38 | 6,199 |
![]() | Hirose 87831-1420 | 2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 14 Circuits, 0.38 | 66,392 |
![]() | Hirose C025X025YJT | Thermal transfer component label, 0.25" W x 0.25" H, polyester, white, 12 labels/row, 10,000 pc. package quantity. | 20,000 |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
11/01/2022 | PG-22-012B - Adding new manufacturer for the resin in addition to current manufacturer. There is no change on product specifications and connector UL recognition File No. (E52563) We will inform you again after we receive UL recognition for the resin made by another manufacturer. | Download | |||
02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download |