DF12NB-60DS-0.5V(51)

Heilind Number:HIRDF12NB-60DS-0.5V(51)
Manufacturer:Hirose
Manufacturer Number:DF12NB-60DS-0.5V(51)
ECAD Model:
3D Model

Description:

DF12NB-60DS-0.5V(51)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF12NB-60DS-0.5V(51)
Series:DF12N
Gender:Female
Housing Material:Nylon
Number of Contacts:60
Number of Rows:2
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Phosphor Copper
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:0.5 mm
Mount Angle:Straight
Contact Resistance:50 mΩ
Housing Color:Black
Insulation Resistance:500 MOhm
Mating Cycles:50 cycle
Voltage Rating:50 VAC
SKU:HIRDF12NB-60DS-0.5V(51)

Detailed Description

The DF12NB-60DS-0.5V(51) connector, part of the DF12N series, is an essential component for high-performance electronic devices. Designed for reliability, it features a female gender and is crafted with durable nylon housing. With 60 contacts arranged in 2 rows, this surface mount connector ensures efficient PCB connectivity. Its solder termination method and phosphor copper contacts with gold plating guarantee optimal conductivity. Operating flawlessly in temperatures ranging from -55°C to 125°C, it offers versatility for various environments. The 0.5mm pitch and straight mount angle provide precise installation. Meeting RoHS compliance and with a voltage rating of 50 VAC, this connector is not only efficient but also environmentally friendly. A must-have in the category of hi_rel connectors, the DF12NB-60DS-0.5V(51) is the perfect choice for demanding applications.