DF12NB(3.0)-20DP-0.5V(51)

Heilind Number:HIRDF12NB(3.0)-20DP-0.5V(
Manufacturer:Hirose
Manufacturer Number:DF12NB(3.0)-20DP-0.5V(51)
ECAD Model:
3D Model

Description:

HIRDF12NB(3.0)-20DP-0.5V(51)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF12NB(3.0)-20DP-0.5V(51)
Color:Black
Series:DF12N
Housing Material:Nylon
Number of Contacts:20
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Phosphor Copper
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:0.5 mm
Mount Angle:Straight
Tail Length:1.6 mm
Flammability Rating:UL 94V-0
Current Rating:0.3 A
Voltage Rating:50 VAC
SKU:HIRDF12NB(3.0)-20DP-0.5V(

Detailed Description

The SKY: DF12NB(3.0)-20DP-0.5V(51) Connector in Black, from the DF12N series, is a high-performance component designed for reliable connectivity in electronic systems. Featuring a durable nylon housing, it boasts 20 gold-plated contacts that ensure efficient signal transmission. With a surface mount design and solder termination method, installation is quick and secure. Operating within a wide temperature range from -55°C to 125°C, this connector is suitable for diverse environments. With a pitch of 0.5mm and straight mount angle, it offers versatile application possibilities. Rated for 0.3A current and 50VAC voltage, it meets stringent performance standards. RoHS compliant and UL 94V-0 rated for flammability, it prioritizes safety and environmental responsibility. The DF12NB(3.0)-20DP-0.5V(51) Connector is a crucial component in the Connectors, PC Board Pin & Receptacle Connectors, PCB Connectors, PCB Pin Headers, and Products categories, ensuring seamless connectivity in various electronic devices.