DF12NB(3.0)-40DS-0.5V(51)

Heilind Number:HIRDF12NB(3.0)-40DS-0.5V(
Manufacturer:Hirose
Manufacturer Number:DF12NB(3.0)-40DS-0.5V(51)
ECAD Model:
3D Model

Description:

DF12NB(3.0)-40DS-0.5V(51)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF12NB(3.0)-40DS-0.5V(51)
Pitch:0.5 mm
Gender:Female
Mount Type:Surface Mount
Mount Angle:Straight
Housing Color:Black
Mating Cycles:50 cycle
Number of Rows:2
Voltage Rating:50 VAC
Contact Plating:Gold
Contact Material:Phosphor Copper
Housing Material:Nylon
Contact Resistance:50 mΩ
Number of Contacts:40
Termination Method:Solder
Insulation Resistance:500 MOhm
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:DF12N
SKU:HIRDF12NB(3.0)-40DS-0.5V(

Detailed Description

Introducing the HIRDF12NB(3.0)-40DS-0.5V high-performance female surface mount connector from the DF12N series. Crafted with durable nylon housing and featuring 40 gold-plated contacts on two rows, this connector ensures reliable connectivity in a wide range of applications. With a low contact resistance of 50 mΩ and excellent insulation resistance of 500 MOhm, it guarantees optimal signal transmission. Operating efficiently in temperatures ranging from -55 °C to 125 °C, it's suitable for demanding environments. Designed for solder termination, it offers easy installation. Meeting stringent quality standards, it's not only RoHS compliant but also boasts a voltage rating of 50 VAC. Ideal for use in hi-rel applications, this connector is a dependable solution for your connectivity needs.