DF12NB(4.0)-30DP-0.5V(51)

Heilind Number:HIRDF12NB(4.0)-30DP-0.5V(
Manufacturer:Hirose
Manufacturer Number:DF12NB(4.0)-30DP-0.5V(51)
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF12NB(4.0)-30DP-0.5V(51)
Color:Black
Series:DF12N
Housing Material:Nylon
Number of Contacts:30
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Phosphor Copper
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:0.5 mm
Mount Angle:Straight
Tail Length:1.6 mm
Flammability Rating:UL 94V-0
Current Rating:0.3 A
Voltage Rating:50 VAC
SKU:HIRDF12NB(4.0)-30DP-0.5V(

Detailed Description

The HIRDF12NB(4.0)-30DP-0.5V Black DF12N Series Surface Mount Connector is a high-performance component designed for reliable PCB connectivity. Constructed with durable Nylon housing and featuring 30 gold-plated contacts, it ensures optimal signal transmission. The straight mount angle and solder termination method facilitate easy installation. With a pitch of 0.5mm and a tail length of 1.6mm, it offers precise positioning on the board. Operating efficiently in temperatures ranging from -55°C to 125°C, it meets stringent performance standards. Rated for 50VAC voltage and 0.3A current, it suits a variety of applications. RoHS compliant and UL 94V-0 rated for safety, this connector guarantees quality and compliance. Perfect for use in demanding environments, it is a essential component for any electronic assembly project.