DF12NB(4.0)-60DP-0.5V(51)

Heilind Number:HIRDF12NB(4.0)-60DP-0.5V(
Manufacturer:Hirose
Manufacturer Number:DF12NB(4.0)-60DP-0.5V(51)
ECAD Model:
3D Model

Description:

537-0598-0-51

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF12NB(4.0)-60DP-0.5V(51)
Color:Black
Pitch:0.5 mm
Mount Type:Surface Mount
Mount Angle:Straight
Tail Length:1.6 mm
Current Rating:0.3 A
Voltage Rating:50 VAC
Contact Plating:Gold
Contact Material:Phosphor Copper
Housing Material:Nylon
Number of Contacts:60
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:DF12N
SKU:HIRDF12NB(4.0)-60DP-0.5V(

Detailed Description

Introducing the DF12NB(4.0)-60DP-0.5V(51), a sleek and reliable surface mount connector designed for high-performance applications. Crafted with a durable black nylon housing, this connector features 60 gold-plated contacts made of phosphor copper, ensuring excellent conductivity and longevity. With a pitch of 0.5mm and a straight mount angle, it offers precise and secure PCB connections. Rated for a maximum operating temperature of 125°C and boasting UL 94V-0 flammability rating, it guarantees safety and reliability in various environments. RoHS compliant and featuring a 50VAC voltage rating, it meets stringent environmental and electrical standards. Perfect for demanding projects in the aerospace, defense, and industrial sectors, this connector, part of the DF12N series, is a testament to superior engineering and quality. Upgrade your connectivity solutions with the DF12NB(4.0)-60DP-0.5V(51) and experience unmatched performance.