| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF13-10P-1.25DSA(55) |
| Series: | DF13 |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Pitch: | 1.25 mm |
| Mating Type: | Friction |
| Mount Angle: | Straight |
| Current Rating: | 1 A |
| Voltage Rating: | 150 VAC |
| SKU: | HIRDF13-10P-1.25DSA(55) |
DF13-10P-1.25DSA(55)
| Heilind Number: | HIRDF13-10P-1.25DSA(55) |
| Manufacturer: | Hirose |
| Manufacturer Number: | DF13-10P-1.25DSA(55) |
| ECAD Model: |
Specifications
Detailed Description
The DF13-10P-1.25DSA(55) connector, part of the DF13 series, is a male connector designed for high reliability in board-to-board PCB connections. Featuring a durable nylon housing, brass contacts, and RoHS compliance, it offers reliable performance in a wide range of operating temperatures from -35°C to 85°C. With 10 contacts arranged in a single row at a 1.25mm pitch, this connector is ideal for compact PCB layouts. Its through-hole mount type and solder termination method ensure secure attachment to the PCB. Rated for 1A current and 150VAC voltage, it meets stringent electrical requirements. The mating type is friction, allowing for easy and secure connections. Perfect for applications in industries where reliability is paramount.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2023 | PUR-22-028E - Additional Resin Material Supplier. This is to ensure the stability of material supply. | Download | |||
| 11/01/2022 | PG-22-012B - Adding new manufacturer for the resin in addition to current manufacturer. There is no change on product specifications and connector UL recognition File No. (E52563) We will inform you again after we receive UL recognition for the resin made by another manufacturer. | Download | |||

