DF13-12P-1.25H(76)

Heilind Number:HIRDF13-12P-1.25H(76)
Manufacturer:Hirose
Manufacturer Number:DF13-12P-1.25H(76)
ECAD Model:
3D Model

Description:

536-0261-5-76 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF13-12P-1.25H(76)
Series:DF13
Gender:Male
Housing Material:Nylon
Number of Contacts:12
Number of Rows:1
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Pitch:1.25 mm
Mating Type:Friction
Mount Angle:Right Angle
Mating Cycles:50 cycle
Current Rating:1 A
Voltage Rating:150 VAC
SKU:HIRDF13-12P-1.25H(76)

Detailed Description

Introducing the DF13-12P-1.25H(76), a high-quality male connector designed for efficient surface mount applications. Crafted with durable nylon housing, this connector features 12 gold-plated brass contacts, ensuring optimal conductivity and reliability. With a pitch of 1.25mm and right-angle mount angle, it offers seamless integration onto PCBs. Operating between -35°C to 85°C, it guarantees performance in a wide range of environments. Compliant with RoHS standards and rated for 150VAC, this connector is not only environmentally friendly but also safe for use. Perfect for board-to-board connections, it is ideal for various electronic devices and systems. Upgrade your connectivity solutions with the DF13 series connector.