| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF13-12S-1.25C |
| Series: | DF13 |
| Overall Height: | 4 |
| Overall Length: | 16.65 |
| SKU: | HIRDF13-12S-1.25C |
DF13-12S-1.25C
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose PT06E-20-41PY(470) | 16 MODIV HSG COMP DR .100 POL | ![]() |
| Hirose PT07E-20-39PY(023) | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| Hirose 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| Hirose 353908-6 | CT REC HSG 6P CRIMP TYPE WHITE | ![]() |
| Hirose 133-8433-101 | MCX PLUG ASSEMBLY, RIGHT ANGLEMCX | ![]() |
| Hirose 1245-1/2"X18YDS | 3M™ Embossed Copper Foil EMI Shielding Tape 1245; 1/2 in x 18 yd; 3 in Paper Core; 18 Rolls/Case | ![]() |
| Hirose 172704-0041 | FCT Mixed Layout D-Sub Housing, Male, Tin-Plated Shell with Dimples, Polarized, 2 Circuits Unloaded, Black Insulator | ![]() |
| Hirose 172704-0147 | FCT High Power Contact, Male, Straight, Solder Cup, 0.8µm Gold Mating Plating, 0.2µm Gold Termination Plating, 20A, 16-12 AWG | ![]() |
| Hirose 43030-0007 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2022 | PG-22-012B - Adding new manufacturer for the resin in addition to current manufacturer. There is no change on product specifications and connector UL recognition File No. (E52563) We will inform you again after we receive UL recognition for the resin made by another manufacturer. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||


