| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF13-13P-1.25DSA(05) |
| Pitch: | 1.25 mm |
| Gender: | Male |
| Mount Type: | Through Hole |
| Mating Type: | Friction |
| Mount Angle: | Straight |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 1 |
| Voltage Rating: | 150 VAC |
| Contact Plating: | Tin |
| Contact Material: | Brass |
| Housing Material: | Nylon |
| Number of Contacts: | 13 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Series: | DF13 |
| SKU: | HIRDF13-13P-1.25DSA(05) |
DF13-13P-1.25DSA(05)
Specifications
Detailed Description
DF13-13P-1.25DSA(05) belongs to the DF13 series, designed for reliable board-to-board PCB connections. This male connector features a durable nylon housing and 13 gold-plated brass contacts for optimal conductivity. With a compact 1.25mm pitch and through-hole mount type, it ensures secure attachment on PCBs. The tin-plated contacts offer excellent corrosion resistance. Operating between -35°C to 85°C, this connector is suitable for a wide range of environments. Its straight mount angle and friction mating type make installation and disconnection effortless. With a current rating of 1A and voltage rating of 150VAC, it guarantees efficient power transmission. Perfect for miniature and sub-miniature modular connector applications, this DF13 connector with 30 mating cycles is a reliable choice for your electronic projects.

