| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF13-15P-1.25DSA(55) |
| Series: | DF13 |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 15 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Pitch: | 1.25 mm |
| Mating Type: | Friction |
| Mount Angle: | Straight |
| Current Rating: | 1 A |
| Voltage Rating: | 150 VAC |
| SKU: | HIRDF13-15P-1.25DSA(55) |
DF13-15P-1.25DSA(55)
| Heilind Number: | HIRDF13-15P-1.25DSA(55) |
| Manufacturer: | Hirose |
| Manufacturer Number: | DF13-15P-1.25DSA(55) |
| ECAD Model: |
Specifications
Detailed Description
The DF13-15P-1.25DSA(55) connector, part of the DF13 series, is a male connector designed for reliable board-to-board PCB connections. Featuring a durable nylon housing and 15 contacts in a single row, this connector ensures secure and efficient signal transmission. With a straight through-hole mount type and solder termination method, installation is quick and easy. The brass contacts offer excellent conductivity, with a current rating of 1A and voltage rating of 150VAC. Operating temperature ranges from -35°C to 85°C, making it suitable for various environments. Its 1.25mm pitch and friction mating type further enhance its versatility. While not RoHS compliant, this connector is a dependable choice for applications where high reliability is essential.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2023 | PUR-22-028E - Additional Resin Material Supplier. This is to ensure the stability of material supply. | Download | |||
| 11/01/2022 | PG-22-012B - Adding new manufacturer for the resin in addition to current manufacturer. There is no change on product specifications and connector UL recognition File No. (E52563) We will inform you again after we receive UL recognition for the resin made by another manufacturer. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

