| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF13-20DS-1.25C |
| Series: | DF13 |
| Overall Height: | 4 |
| Overall Length: | 16.65 |
| SKU: | HIRDF13-20DS-1.25C |
DF13-20DS-1.25C
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose AWM-6P | 6 PIN RECEPTACLE WEDGE | ![]() |
| Hirose 331401 | SOLISTRAND RING 26-22 #6 | ![]() |
| Hirose 964972-1 | EINZELLEITERDICHTNG | ![]() |
| Hirose 09140022753 | Han® 100 A module, female, 2 contacts, 100 A, 1000 V | ![]() |
| Hirose 09140060303 | Hinged frame, zinc die-cast, Size: 6 B | ![]() |
| Hirose 09300060542 | Hoods, 6 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| Hirose 19300060446 | Hoods, 6 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| Hirose 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| Hirose 70107-0009 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 10 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2022 | PG-22-012B - Adding new manufacturer for the resin in addition to current manufacturer. There is no change on product specifications and connector UL recognition File No. (E52563) We will inform you again after we receive UL recognition for the resin made by another manufacturer. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||


