| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF13-2P-1.25DSA(05) |
| Pitch: | 1.25 mm |
| Gender: | Male |
| Mount Type: | Through Hole |
| Mating Type: | Friction |
| Mount Angle: | Straight |
| Mating Cycles: | 30 cycle |
| Current Rating: | 2.5 A |
| Number of Rows: | 1 |
| Voltage Rating: | 150 VAC |
| Contact Plating: | Tin |
| Contact Material: | Brass |
| Housing Material: | Nylon |
| Number of Contacts: | 2 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Series: | DF13 |
| SKU: | HIRDF13-2P-1.25DSA(05) |
DF13-2P-1.25DSA(05)
| Heilind Number: | HIRDF13-2P-1.25DSA(05) |
| Manufacturer: | Hirose |
| Manufacturer Number: | DF13-2P-1.25DSA(05) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DF13-2P-1.25DSA(05) connector, part of our DF13 series designed for reliable board-to-board PCB connectivity. This male connector features a durable nylon housing, ideal for through-hole mounting with solder termination. With 2 contacts arranged in a single row at a 1.25mm pitch, it ensures precise and efficient connections. The brass contacts plated with tin offer excellent conductivity and corrosion resistance, meeting RoHS compliance standards. Operating seamlessly in temperatures ranging from -35°C to 85°C and with a voltage rating of 150 VAC, this connector is suitable for various applications. Its friction mating type and straight mount angle facilitate easy installation. With a current rating of 2.5A and a durability of 30 mating cycles, it ensures long-lasting performance. Perfect for miniature and sub-miniature modular connector setups, the DF13-2P-1.25DSA(05) is a reliable solution for your PCB connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2023 | PUR-22-028E - Additional Resin Material Supplier. This is to ensure the stability of material supply. | Download | |||
| 11/01/2022 | PG-22-012B - Adding new manufacturer for the resin in addition to current manufacturer. There is no change on product specifications and connector UL recognition File No. (E52563) We will inform you again after we receive UL recognition for the resin made by another manufacturer. | Download | |||

