DF13-2P-1.25V(76)

Heilind Number:HIRDF13-2P-1.25V(76)
Manufacturer:Hirose
Manufacturer Number:DF13-2P-1.25V(76)
ECAD Model:
3D Model

Description:

536-0201-3-76 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF13-2P-1.25V(76)
Series:DF13
Gender:Male
Housing Material:Nylon
Number of Contacts:2
Number of Rows:1
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Pitch:1.25 mm
Mating Type:Friction
Mount Angle:Straight
Mating Cycles:50 cycle
Current Rating:1 A
Voltage Rating:150 VAC
SKU:HIRDF13-2P-1.25V(76)

Detailed Description

Introducing our DF13 Series Male Connector, SKU DF13-2P-1.25V(76), designed to meet your board-to-board PCB connection needs with precision and reliability. Constructed with durable nylon housing and featuring two gold-plated brass contacts, this connector ensures optimal signal transmission even in demanding environments. With a pitch of 1.25mm and surface mount installation, it offers seamless integration onto your PCB. Operating efficiently in temperatures ranging from -35°C to 85°C and with a voltage rating of 150VAC, it provides dependable performance. The straight mount angle and friction mating type facilitate easy and secure connections. RoHS compliant and capable of enduring 50 mating cycles, this connector is both environmentally friendly and long-lasting. Ideal for applications requiring miniature and sub-miniature modular connectors, trust in the DF13 Series for high-quality connectivity solutions.