| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF13-3P-1.25DSA(25) |
| Pitch: | 1.25 mm |
| Gender: | Male |
| Mount Type: | Through Hole |
| Mating Type: | Friction |
| Mount Angle: | Straight |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 1 |
| Voltage Rating: | 150 VAC |
| Contact Plating: | Tin |
| Contact Material: | Brass |
| Housing Material: | Nylon |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Series: | DF13 |
| SKU: | HIRDF13-3P-1.25DSA(25) |
DF13-3P-1.25DSA(25)
Specifications
Detailed Description
Introducing the DF13-3P-1.25DSA(25) male connector from the DF13 series. Designed for reliable board-to-board PCB connections, this connector features a durable nylon housing and three contacts, making it ideal for various electronic applications. With a straight mount angle and through-hole mounting type, it ensures secure and stable installation. The tin-plated brass contacts offer excellent conductivity and solderability. Operating efficiently in temperatures ranging from -35°C to 85°C, this connector is suitable for diverse environments. With a pitch of 1.25mm and a current rating of 1A, it meets the demands of modern electronic designs. RoHS compliant and rated for 150VAC, it guarantees safety and environmental responsibility. Trust in the DF13-3P-1.25DSA(25) for high-performance connectivity in your projects.

