| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF13-3P-1.25DSA(55) |
| Series: | DF13 |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Pitch: | 1.25 mm |
| Mating Type: | Friction |
| Mount Angle: | Straight |
| Current Rating: | 1 A |
| Voltage Rating: | 150 VAC |
| SKU: | HIRDF13-3P-1.25DSA(55) |
DF13-3P-1.25DSA(55)
| Heilind Number: | HIRDF13-3P-1.25DSA(55) |
| Manufacturer: | Hirose |
| Manufacturer Number: | DF13-3P-1.25DSA(55) |
| ECAD Model: |
Specifications
Detailed Description
DF13-3P-1.25DSA(55) from our DF13 series is a male board-to-board PCB connector designed for reliable and efficient signal transmission. Featuring a single row with 3 contacts, this connector is ideal for compact applications. Its nylon housing ensures durability while the brass contacts guarantee optimal conductivity. With a pitch of 1.25mm and straight mount angle, it offers easy and secure installation on PCBs. The solder termination method allows for a strong and permanent connection. Operating between -35°C to 85°C, it is suitable for a wide range of environments. With a current rating of 1A and voltage rating of 150VAC, it meets high-performance standards. RoHS compliant and designed for friction mating, this connector is not only efficient but also environmentally friendly. Perfect for use in various electronic devices, it is a reliable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2023 | PUR-22-028E - Additional Resin Material Supplier. This is to ensure the stability of material supply. | Download | |||
| 11/01/2022 | PG-22-012B - Adding new manufacturer for the resin in addition to current manufacturer. There is no change on product specifications and connector UL recognition File No. (E52563) We will inform you again after we receive UL recognition for the resin made by another manufacturer. | Download | |||

