| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF13-3S-1.25C |
| Series: | DF13 |
| Overall Height: | 4 |
| Overall Length: | 5.4 |
| SKU: | HIRDF13-3S-1.25C |
DF13-3S-1.25C
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-173977-2 | CT CONN MT REC ASSY 12P | ![]() |
| Hirose 154719 | 250 HSG. PL MKI REC. BLACK | ![]() |
| Hirose 5746881-1 | MALE SCREW RETAINER KIT | ![]() |
| Hirose 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Hirose 50-37-5033 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 3 Circuits, Natural | ![]() |
| Hirose NE8FDP-B | RJ45 feedthrough receptacle, black D-shape metal flange with the latch lock | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2022 | PG-22-012B - Adding new manufacturer for the resin in addition to current manufacturer. There is no change on product specifications and connector UL recognition File No. (E52563) We will inform you again after we receive UL recognition for the resin made by another manufacturer. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||


