| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF13-40DS-1.25C |
| Series: | DF13 |
| Overall Height: | 4 |
| Overall Length: | 29.15 |
| SKU: | HIRDF13-40DS-1.25C |
DF13-40DS-1.25C
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose MS3470L14-4SW | MS3470 - Connectors, Receptacle, Electrical, Series 2, Crimp Type, Narrow Flange Mount, Bayonet Coupling, 26482 Series II | ![]() |
| Hirose PT06E-14-18P(476) | 24P MR II CAP HSG V0 RED | ![]() |
| Hirose 206838-2 | RECEPT,SZ 23,CPC | ![]() |
| Hirose 3-644662-6 | 06P MTA156 CONN ASSY 22AWG LF | ![]() |
| Hirose 31888 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| Hirose 647402-2 | 02P SL156 HSG W/RMP&TABS,OVSZ | ![]() |
| Hirose 51103-0200 | 2.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 2 Circuits, Natural | ![]() |
| Hirose 51110-0660 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 6 Circuits, without Center Polarization Key, with Locking Ramp, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2024 | KQC-23-0003E - Relocation of production location. At our Koriyama Factory (Fukushima Prefecture), we plan to move to a new factory (in Koriyama City) in order to build a system for increasing production of connectors for automobiles and general industrial machinery and to strengthen business continuity planning (BCP) by avoiding disaster risks. | Download | |||
| 05/31/2022 | PCN-2021-24 - Material Change/PN Change. Due to the end of production by the resin manufacturer, the material of the insulator will be changed. *There is no change in the material manufacturer and quality of material. The change is only the color. LTB 6/28/22 LTS 10/31/22 | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||


