| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF13-40DS-1.25C(10) |
| Series: | DF13 |
| Gender: | Female |
| Housing Material: | Nylon |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Copper |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Pitch: | 1.25 mm |
| Mating Type: | Friction |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 150 VAC |
| SKU: | HIRDF13-40DS-1.25C(10) |
DF13-40DS-1.25C(10)
| Heilind Number: | HIRDF13-40DS-1.25C(10) |
| Manufacturer: | Hirose |
| Manufacturer Number: | DF13-40DS-1.25C(10) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DF13-40DS-1.25C(10) female connector, part of the DF13 series, meticulously crafted for high-performance board-to-board PCB connectivity. With 40 gold-plated phosphor copper contacts arranged in two rows, this connector ensures reliable signal transmission in compact spaces. The nylon housing guarantees durability while adhering to RoHS compliance standards. Operating seamlessly in temperatures ranging from -35°C to 85°C, and boasting a voltage rating of 150 VAC, it is suitable for a wide range of applications. Featuring a 1.25 mm pitch and crimp termination method, installation is quick and efficient. With a friction mating type supporting up to 30 cycles, this connector is ideal for applications requiring frequent connections. Rated for 1A current, it meets the demands of modern electronics. Whether for industrial machinery, telecommunications, or consumer electronics, the DF13-40DS-1.25C(10) guarantees superior performance and longevity. Stay connected with confidence.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose MS3470L14-4SW | MS3470 - Connectors, Receptacle, Electrical, Series 2, Crimp Type, Narrow Flange Mount, Bayonet Coupling, 26482 Series II | ![]() |
| Hirose 1-640515-0 | 24P MR II CAP HSG V0 RED | ![]() |
| Hirose 3-644662-6 | 06P MTA156 CONN ASSY 22AWG LF | ![]() |
| Hirose 647402-2 | 02P SL156 HSG W/RMP&TABS,OVSZ | ![]() |
| Hirose 504051-0801 | 1.50mm Pitch Pico-Lock Crimp Housing, 2.00mm Mated Height, Positive Side Locks, 8 Circuits | ![]() |
| Hirose 51103-0200 | 2.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 2 Circuits, Natural | ![]() |
| Hirose 51110-0660 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 6 Circuits, without Center Polarization Key, with Locking Ramp, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2023 | PUR-22-028E - Additional Resin Material Supplier. This is to ensure the stability of material supply. | Download | |||
| 11/01/2022 | PG-22-012B - Adding new manufacturer for the resin in addition to current manufacturer. There is no change on product specifications and connector UL recognition File No. (E52563) We will inform you again after we receive UL recognition for the resin made by another manufacturer. | Download | |||


