| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF13-4P-1.25DS(55) |
| Series: | DF13 |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Pitch: | 1.25 mm |
| Mating Type: | Friction |
| Mount Angle: | Right Angle |
| Current Rating: | 1 A |
| Voltage Rating: | 150 VAC |
| SKU: | HIRDF13-4P-1.25DS(55) |
DF13-4P-1.25DS(55)
| Heilind Number: | HIRDF13-4P-1.25DS(55) |
| Manufacturer: | Hirose |
| Manufacturer Number: | DF13-4P-1.25DS(55) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DF13-4P-1.25DS(55) connector, a high-performance solution for board-to-board PCB connections. This male connector, part of the DF13 series, features a durable nylon housing and four brass contacts with a 1.25mm pitch. Designed for through-hole mounting and solder termination, it ensures secure and reliable connectivity. With a maximum operating temperature of 85°C and RoHS compliance, it meets stringent quality standards. The right-angle mount type and friction mating make it easy to install and detach. Rated for 1A current and 150VAC voltage, it's suitable for various electronic applications. Perfect for miniature and sub-miniature modular connectors, the DF13-4P-1.25DS(55) is a versatile choice for your PCB connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2023 | PUR-22-028E - Additional Resin Material Supplier. This is to ensure the stability of material supply. | Download | |||
| 11/01/2022 | PG-22-012B - Adding new manufacturer for the resin in addition to current manufacturer. There is no change on product specifications and connector UL recognition File No. (E52563) We will inform you again after we receive UL recognition for the resin made by another manufacturer. | Download | |||

